Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1641
Order Code2992605
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPolycarbonate
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- UltiMaker PC filament print parts that are tough, strong and retain dimensional stability
- Resists temperatures and retains form up to 110⁰C
- Flame retardant characteristics
- Transparent option for translucent parts
- High toughness, especially for non-transparent options
- Dimensionally stable
- Excellent interlayer adhesion, especially when printing with an enclosed front
Warnings
Not-suitable for food contact and in vivo applications. Applications where the printed part is exposed to temperatures higher than 110°C.
Technical Specifications
Diameter
2.85mm
Filament Material
Polycarbonate
Melting Temperature Max
-
Product Range
-
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1