You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLF.802412

Flowmeter, LoFlow LF Series, 0.2 l/min to 2 l/min, 10 bar, 5 %

UCC FLF.802412
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UCC UCC
Manufacturer Part No:
FLF.802412
Order Code:
541266
Technical Datasheet:
FLF.802412   Datasheet
See all Technical Docs

Product Overview

The LF.2020 is a LoFlow meter has been designed for those industries for where the need exists for small measurements of flow with an accurate reading. Loflow uses the well tried and tested principle of variable area flow measurement utilising the movement of a ball of float inside a calibrated tapered tube. As the float's movement inside the tube is pushed upwards by the flow of air, the area of the tube increases to incorporate the rising flow and the float moves proportionally indicating a flow reading on the permanently printed scale on the outside of the tube. Incorporates unique vane system whereby the float is permanently held in the centre of the calibrated tube thereby increasing the accuracy with which measurements may be obtained.
  • 0.02 to 2l/min flow range
  • 3/4" Inlet port BSPT male
  • Acetal float material
  • Water media
  • Easy to read, permanent printed scales
  • Large scale definition for precise measurement
  • Easy panel mounting assembly
  • Negligible pressure drop characteristics
  • 10bar Pressure rating
  • ±5% Accuracy
  • ±1% Repeatability

Applications

Sensing & Instrumentation, Medical, Industrial, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.2l/min

:
2l/min

:
10bar



:
5%

:
19.05mm


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

€131.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €131.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €108.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €95.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €78.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --