Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5-G18-Y0
Order Code2840525
Sensing Range Max5mm
Thread Size - MetricM12 x 1
Sensor Output Type2-Wire
Supply Voltage DC Min-
Supply Voltage DC Max-
Product Range-
SVHCLead
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
2-Wire
Supply Voltage DC Max
-
SVHC
Lead
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11408
Product traceability