You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KCHD645WHPT
Wall Plate, HDMI 6c, White, Module Connector, 25 mm x38 mm
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCHD645WHPT
- Order Code:
- 3687506
- Also Known As:
- GTIN UPC EAN: 5055386504906
- Technical Datasheet:
- KCHD645WHPT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Connector type: angled shutterless 25x38mm 6C style
- Gold-plated connectors
- Suitable for a wide range of audio and video applications
- Materials: Polycarbonate for high quality finish
- Dimensions (HxWxD): 38x25x24mm
- Weight: 5g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Footnotes
Also Known As
10 In stock Need more?
10 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/1/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €14.17 | |
3+ | €13.40 |
Pricing is unavailable. Please contact customer services.