You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KCHD45WHAX

Wall Plate, HDMI Euro Style, white, Module 25 mm x 35 mm

TUK KCHD45WHAX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
KCHD45WHAX
Order Code:
3687504
Technical Datasheet:
KCHD45WHAX   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This HDMI female-to-female coupler is an euro-style angled connector that allows a connection in the end user's custom wall plate or panel and features gold-plated female connectors to assist HDMI high speed signal. It is designed for standard faceplates fitting 25x50mm connectors. Available in white and black. The angled faceplate adaptor is made of robust polycarbonate in the UK. The polycarbonate allows a high-quality finish for high grade installations. All connectors are made to relevant standards.
  • Connector type: angled shutterless 25x50mm Euro style
  • Gold-plated connectors
  • Suitable for a wide range of audio and video applications
  • Materials: Polycarbonate for high quality finish
  • Dimensions (HxWxD): 50x25x24mm
  • Weight: 5g

Applications

Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations

Footnotes

Each item is supplied as a kit. Kit includes coupler/socket and faceplate adaptor.

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€14.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.17
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €13.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --