Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-25-15
Order Code3377250
Product RangeSGS-25 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoSGS-25-15
Order Code3377250
Product RangeSGS-25 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25.5W
Output Voltage - Output 115VDC
Output Current - Output 11.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSGS-25 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
A 25W enclosed power supply unit that has been designed to provide high efficiency, reliability and long life for a variety of applications. It features overload and short circuit protection and is RoHS, CE and UL approved. It benefits from free air cooling convection and will operate up to a temperature of 60°C.
- Dimensions (HxWxD): 40x65x95mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25.5W
Output Current - Output 1
1.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
SGS-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18