Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTRANTEC
Manufacturer Part NoS5.5-BTX-G1W
Order Code3409463
Accessory TypeBeltpack
SVHCNo SVHC (23-Jan-2024)
Product Overview
A UHF beltpack wireless transmitter featuring user-friendly operability and employing an easy-to-read LCD display. It is possible to perform the system settings through infrared communications. This is intended as a replacement part for the Trantec S5.5 UHF CH38 (G1) wireless microphone system.
- Modulation system: PLL synthesized
- 10 banks, 24 frequencies max/ bank
- Maximum input level: 120dB SPL (microphone sensitivity: gain "0")
- Audio input connector: TA-4 (mini-XLR 4 pins)
- Maximum deviation: ±40kHz
- Audio frequency response: 60Hz - 20kHz
- Battery: LR6 (AA) with 10 hours life (alkaline)
- LCD diplay, power lamp
- Operating temperature: -10°C to 50°C
- Dimensions (WxHxD): 55 x 80 x 22mm
- Weight: 140g (with battery)
Technical Specifications
Accessory Type
Beltpack
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26