Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANTEC
Manufacturer Part NoMIC-X2
Order Code3532147
DirectivityOmnidirectional
Carrier Frequency-
Frequency Response Min60Hz
Frequency Response Max16kHz
Connector Type4 Way Mini XLR Socket
Lead Length1.5m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Lavalier microphone for Trantec wireless microphone systems with mini 4pin XLR connector
- Type: Omni-directional electret condenser
- Nominal Impedance: 3000 Ω
- Max SPL: ˃120dB
- Operating Voltage: 2-10 volts min/max
- Frequency Response: 60Hz-16kHz +3dB
- Cable Length: 1500mm
- Connector: 4 pin mini XLR
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
60Hz
Connector Type
4 Way Mini XLR Socket
Product Range
-
Carrier Frequency
-
Frequency Response Max
16kHz
Lead Length
1.5m
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025