Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoVD125060
Order Code3391848
Product RangeToolpak - Sanding Discs
Also Known AsGTIN UPC EAN: 5039197061643
38 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.550 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoVD125060
Order Code3391848
Product RangeToolpak - Sanding Discs
Also Known AsGTIN UPC EAN: 5039197061643
Abrasive MaterialAluminium Oxide
Disc Diameter125mm
Abrasive ColourMaroon
Abrasive GradeP60
Bore Size-
Operating Speed Max-
Product RangeToolpak - Sanding Discs
SVHCNo SVHC (14-Jun-2023)
Product Overview
125mm Hook and loop fixing, resin bonded sanding discs. With high-grade aluminium oxide grit and heavy weight paper backing. These discs are suitable for sanding wood, metal, plastics, plaster, fillers and painted surfaces.
- Diameter: 125mm / Grit: 60g / Grade: Coarse
- Hook and Loop Fixing
- 8 Punched Holes for Dust Extraction
- High-grade Aluminium Oxide Grit
- Resin Bonded
- Heavy D Weight Paper Backing
- For Wood, Metal, Plastics, Plaster, Fillers & Paint
- Suitable for Random Orbital Sanders
- Shrink Wrapped in packs of 10
Technical Specifications
Abrasive Material
Aluminium Oxide
Abrasive Colour
Maroon
Bore Size
-
Product Range
Toolpak - Sanding Discs
Disc Diameter
125mm
Abrasive Grade
P60
Operating Speed Max
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099