Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIMCO
Manufacturer Part No675INCSB
Order Code4265229
Product RangeTimco - Coach Screws
Thread Size - Imperial-
Thread Size - MetricM6
Screw Length75mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StyleHex Head
Product RangeTimco - Coach Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Screw Length
75mm
Fastener Material
Steel
Product Range
Timco - Coach Screws
Thread Size - Metric
M6
Fastener Plating
-
Screw Head Style
Hex Head
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134