Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoVFC32KPG4 .
Order Code1219419
Frequency500kHz
Full Scale Range10kHz to 100kHz
Linearity %0.05%
Supply Voltage Range± 11V to ± 20V
Digital IC CaseDIP
No. of Pins14Pins
Product Range-
Alternatives for VFC32KPG4 .
1 Product Found
Product Overview
The VFC32KPG4 is a Voltage-to-Frequency and Frequency-to-Voltage Converter provides an output frequency accurately proportional to its input voltage. The digital open-collector frequency output is compatible with all common logic families. Its integrating input characteristics give the VFC32 excellent noise immunity and low nonlinearity. Full-scale output frequency is determined by an external capacitor and resistor and can be scaled over a wide range.
- Operation up to 500kHz
- Monotonic
- Voltage or current input
Applications
Signal Processing, Industrial, Commercial, Aerospace, Defence, Military
Technical Specifications
Frequency
500kHz
Linearity %
0.05%
Digital IC Case
DIP
Product Range
-
Full Scale Range
10kHz to 100kHz
Supply Voltage Range
± 11V to ± 20V
No. of Pins
14Pins
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223