Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.758 |
| 10+ | € 0.547 |
| 100+ | € 0.433 |
| 500+ | € 0.388 |
| 1000+ | € 0.373 |
| 2500+ | € 0.366 |
| 5000+ | € 0.358 |
Product Information
Product Overview
The TXS0102DQER is a 2-bit Bidirectional Voltage Level Shifter for open-drain and push-pull application. This non-inverting translator is a bidirectional voltage-level translator and can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails, with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. When the OE input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor.
- No direction-control signal needed
- VCC Isolation feature - If either VCC input is at GND, both ports are in the high-impedance state
- No power-supply sequencing required - Either VCCA or VCCB can be ramped first
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- 24Mbps (push pull) Maximum data rates
- 2Mbps (open drain) Maximum data rates
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
2Inputs
4.2ns
X2SON
1.65V
-40°C
Voltage Level Translator
-
-
8Pins
X2SON
5.5V
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate