Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.050 |
| 10+ | € 3.080 |
| 25+ | € 2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB215RGYT
Order Code2802930
USB IC TypeUSB Signal Conditioner
USB StandardUSB 2.0
Supply Voltage Min4.4V
Supply Voltage Max5.5V
IC Case / PackageVQFN
No. of Pins14Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Signal Conditioner
Supply Voltage Min
4.4V
IC Case / Package
VQFN
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
14Pins
No. of Ports
1Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability