Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPSM84A22MOJT
Order Code2707282
Product RangeSWIFT Series
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPSM84A22MOJT
Order Code2707282
Product RangeSWIFT Series
Power Supply Applications-
DC / DC Converter TypeModule
Output Power Max-
Output Voltage Min1.2V
Output Voltage Max2.05V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max14V
Height2.3mm
Depth15.1mm
Width9.1mm
Product RangeSWIFT Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for TPSM84A22MOJT
3 Products Found
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
2.05V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
15.1mm
Product Range
SWIFT Series
DC / DC Converter Type
Module
Output Voltage Min
1.2V
Output Current Max
10A
Input Voltage DC Min
8V
Height
2.3mm
Width
9.1mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023