Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.570 |
10+ | € 3.120 |
25+ | € 2.590 |
50+ | € 2.320 |
100+ | € 2.140 |
250+ | € 2.000 |
500+ | € 1.890 |
1000+ | € 1.820 |
Product Information
Product Overview
The TPS2378DDA is an IEEE 802.3at PoE High-power PD Interface with AUX control. The low 0.5Ω internal switch resistance, combined with the enhanced thermal dissipation enables this controller to continuously handle up to 0.85A. The TPS2378 features an auxiliary power detect (APD) input, providing priority for an external power adapter. It also features a 100V pass transistor, 140mA inrush current limiting, type-2 indication, auto-retry fault protection and an open-drain power-good output. It contains several protection features such as thermal shutdown, current limit foldback and a robust 100V internal switch. The APD pin is used in applications that may draw power either from the Ethernet cable or from an auxiliary power source.
- Adapter priority input
- DC/DC converter enable
- Robust 100V, 0.5Ω hot swap MOSFET
- 1A Typical operating current limit
- 15 and 8kV system-level ESD capability
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Security, Multimedia
Technical Specifications
IEEE 802.3at
57V
-
8Pins
25.5W
-
-40°C
-
No SVHC (27-Jun-2018)
-
PD Controller
450mA
SOIC
1Channels
-
Surface Mount
85°C
-
SOIC
850mA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate