Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.770 |
Product Information
Product Overview
The TLV5608IPW is a pin-compatible 8-channel 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI and MICROWIRE serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. Additional features are a power-down mode, an LDAC input for simultaneous update of all eight DAC outputs and a data output which can be used to cascade multiple devices. The resistor string output voltage is buffered by a rail-to-rail output amplifier with a programmable settling time to allow the designer to optimize speed vs power dissipation. The buffered, high-impedance reference input can be connected to the supply voltage. Implemented with a CMOS process, the DAC is designed for single-supply operation from 2.7 to 5.5V and can operate on two separate analog and digital power supplies.
- Programmable settling time vs power consumption
- Compatible with TMS320 and SPI serial ports
- Monotonic over temperature
- Low power consumption
- Reference input buffers
- Power-down mode
- Buffered, high impedance reference inputs
- Data output for daisy-chaining
- Green product and no Sb/Br
Applications
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
10bit
SPI
TSSOP
Serial
85°C
-
283kSPS
2.7V to 3.3V, 4.5V to 5.5V
20Pins
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate