Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.340 |
| 10+ | € 2.510 |
| 25+ | € 2.300 |
| 50+ | € 2.260 |
| 100+ | € 2.220 |
| 250+ | € 2.180 |
| 500+ | € 2.140 |
| 1000+ | € 2.100 |
Product Information
Product Overview
The TDC7200PW is a Time-to-Digital Converter (TDC) for ultrasonic sensing measurements such as water flow meter, gas flow meter and heat flow meter. When paired with the TDC1000 (ultrasonic analog front-end), the TDC7200 can be a part of a complete TI ultrasonic sensing solution that includes the MSP430, power, wireless and source code. The time to digital converter (TDC) performs the function of a stopwatch and measures the elapsed time (time-of-flight or TOF) between a START pulse and up to five STOP pulses. The ability to measure from START to multiple STOPs gives users the flexibility to select which STOP pulse yields the best echo performance. The device has an internal self-calibrated time base which compensates for drift over time and temperature. Self-calibration enables time-to-digital conversion accuracy in the order of picoseconds.
- 55ps Resolution
- 35ps Standard deviation
- Measurement Range Mode - 12 to 500ns, 250ns to 8ms
- 0.5µA (2 SPS) Low power consumption
- Supports up to 5 STOP signals
- Autonomous multi-cycle averaging mode for low power consumption
- SPI Host interface for configuration and register access
Applications
Sensing & Instrumentation, Test & Measurement, Metering
Technical Specifications
Time to Digital Converter
3.6V
14Pins
85°C
-
2V
TSSOP
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate