Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.220 |
10+ | € 3.200 |
25+ | € 3.180 |
50+ | € 3.160 |
100+ | € 3.140 |
250+ | € 3.120 |
500+ | € 3.100 |
Product Information
Product Overview
The SN75179BP is a Differential Driver and Receiver Pair designed for balanced transmission-line applications and meets TIA/EIA-422-B, TIA/EIA-485-A and ITU recommendation V.11. It is designed to improve the performance of full-duplex data communications over long bus lines. The SN75179B driver output provides limiting for both positive and negative currents. The receiver features high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range. The driver provides thermal shutdown for protection from line fault conditions. Thermal shutdown is designed to occur at a junction temperature of approximately 150°C. The SN75179B is designed to drive current loads of up to 60mA maximum.
- Positive and negative current limiting
- Driver thermal shutdown protection
- Low power requirements
Applications
Industrial, Power Management, Lighting
Technical Specifications
Transceiver
DIP
8Pins
5.25V
-
70°C
-
-
DIP
4.75V
-
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate