Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.668 |
10+ | € 0.473 |
100+ | € 0.372 |
500+ | € 0.331 |
1000+ | € 0.308 |
2500+ | € 0.295 |
5000+ | € 0.289 |
Product Information
Product Overview
The SN74HC245NSR is an octal Bus Transceiver with 3-state outputs and designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- 80µA maximum ICC low power consumption
- 12ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Non Inverting
SOP
20Pins
6V
74245
85°C
-
No SVHC (27-Jun-2018)
74HC245
SOP
2V
74HC
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate