Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.931 |
10+ | € 0.570 |
50+ | € 0.486 |
100+ | € 0.475 |
250+ | € 0.463 |
500+ | € 0.452 |
1000+ | € 0.440 |
2500+ | € 0.429 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoRC4560IP
Order Code3117718
No. of Channels2Channels
Gain Bandwidth Product15MHz
Slew Rate Typ5.5V/µs
Supply Voltage Range± 2V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeWideband
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current40nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth15MHz
No. of Amplifiers2 Amplifier
Slew Rate5.5V/µs
Product Overview
The RC4560IP is a high-gain wide-bandwidth dual Audio Operational Amplifier capable of driving 20V peak-to-peak into 400-ohm loads. The RC4560IP combines many of the features of the RC4558, but with wider bandwidth and higher slew rate, making this device ideal for active filters, data and telecommunications and many instrumentation applications.
- Low noise voltage
- Wide GBW
- Low THD
- Green product
Applications
Industrial, Test & Measurement, Audio
Warnings
Package thermal impedance is calculated in accordance with JESD 51-7.
Notes
Package thermal impedance is calculated in accordance with JESD 51-7.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5.5V/µs
IC Case / Package
DIP
Amplifier Type
Wideband
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
15MHz
Supply Voltage Range
± 2V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
40nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
15MHz
Slew Rate
5.5V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
Product traceability