Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2012IN .
Order Code1610175
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F2012IN .
Order Code1610175
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Product RangeMSP430 Family MSP430F2x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins14Pins
IC Case / PackageDIP
No. of I/O's10I/O's
InterfacesI2C, SPI
RAM Memory Size128Byte
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU SeriesMSP430F2x
MCU FamilyMSP430
Technical Specifications
Product Range
MSP430 Family MSP430F2x Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
2KB
IC Case / Package
DIP
Interfaces
I2C, SPI
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Family
MSP430
Device Core
MSP430
Operating Frequency Max
16MHz
No. of Pins
14Pins
No. of I/O's
10I/O's
RAM Memory Size
128Byte
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F2x
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667