You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPY634KUE4 .

ANALOGUE MULTIPLIER, SOIC16, 634

TEXAS INSTRUMENTS MPY634KUE4 .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPY634KUE4 .
Order Code:
1206922

Product Overview

The MPY634KUE4 is a four-quadrant Analogue Multiplier features an accurately laser-trimmed characteristics makes it easy to use in a wide variety of applications with a minimum of external parts, often eliminating all external trimming. Its differential X, Y and Z inputs allow configuration as a multiplier, squarer, divider, square-rooter and other functions while maintaining high accuracy. The wide bandwidth of this new design allows signal processing at IF, RF and video frequencies. The internal output amplifier of the MPY634 reduces design complexity compared to other high frequency multipliers and balanced modulator circuits. It is capable of performing frequency mixing, balanced modulation and demodulation with excellent carrier rejection. An accurate internal voltage reference provides precise setting of the scale factor. The differential Z input allows user-selected scale factors from 0.1 to 10 using external feedback resistors.
  • Internal wide-bandwidth op-amp
  • Easy to use
  • 10MHz Typical wide bandwidth
  • ±0.5% Maximum four-quadrant accuracy

Applications

Industrial, Imaging, Video & Vision, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1

:
8V

:
18V

:
4 Amplifier

:
20V/µs

:
SOIC

:
16Pins

:
-40°C

:
85°C


:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€22.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €22.68
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €21.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €20.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €19.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €17.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --