Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 1.000 |
Product Information
Product Overview
The LP2982AIM5-3.0/NOPB is a 3V fixed output low-dropout (LDO) Linear Regulator designed to provide ultra-low dropout and lower noise in battery powered applications. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs, the dropout voltage is typically 120mV at 50mA load and 7mV at 1mA load. Ground pin current - typically 375μA at 50mA load and 80μA at 1mA load.
- Requires minimum external components
- <lt/>1μA Quiescent current when shutdown
- Low ground pin current at all loads
- 1% Output voltage accuracy
- High peak current capability (150mA typical)
- Low ZOUT 0.3Ω (10Hz to 1MHz)
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
16V
1Outputs
-
-
-
Positive Output
50mA
50mA
120mV
SOT-23
-40°C
3V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.1V
3V
3V
3V
-
50mA
120mV
SOT-23
120mV
Surface Mount
5Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate