Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.556 |
| 10+ | € 0.399 |
| 100+ | € 0.311 |
| 500+ | € 0.275 |
| 1000+ | € 0.265 |
| 2500+ | € 0.258 |
| 5000+ | € 0.251 |
Product Information
Product Overview
The LM78L12ACZ/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making it useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in many applications. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short circuit current limit
- Output voltage tolerances of ±5% over the temperature range
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
12V
-
13.7V
7812 Voltage Regulators
100mA
3Pins
-40°C
-
To Be Advised
1Outputs
12V
-
35V
100mA
TO-92
Through Hole
125°C
-
Alternatives for LM78L12ACZ/NOPB
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate