Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM385D-2-5 .
Order Code8389268
Product RangeLM385
Voltage Reference TypeShunt - Fixed
Product RangeLM385
Initial Accuracy3%
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Initial Accuracy
3%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
2.5V
Product Range
LM385
Temperature Coefficient
± 20ppm/°C
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075