Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.940 |
10+ | € 2.990 |
25+ | € 2.750 |
50+ | € 2.620 |
100+ | € 2.480 |
250+ | € 2.360 |
500+ | € 2.280 |
1000+ | € 2.220 |
Product Information
Product Overview
The INA282AIDR is a zero drift series high accuracy, bidirectional current shunt monitor in 8 pin SOIC package. This low or high side, voltage output current shunt monitor can sense across shunts at common mode voltage range from -14V to 80V independent of supply voltage. The low offset of zero drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full scale.
- Offset voltage of ±20µV
- Common mode rejection ratio (CMRR) of 140dB
- Bandwidth of 10KHz
- Quiescent current of 600µA
- Power supply voltage range from 2.7V to 18V
- Input bias current of 25μA
- 50V/V gain at V+ = 5V
- Offset drift of 0.3μV/°C
- ±1.4% gain error
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Power Management
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Notes
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
High Side, Low Side
SOIC
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOIC
-
10kHz
8Pins
125°C
18V
50 V/V
INA28x Family
MSL 1 - Unlimited
20µV
25µA
10kHz
Alternatives for INA282AIDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate