Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.640 |
| 10+ | € 3.540 |
| 25+ | € 3.270 |
| 50+ | € 3.010 |
| 100+ | € 2.730 |
| 250+ | € 2.660 |
| 500+ | € 2.590 |
Product Information
Product Overview
The INA250A2PW is a Voltage-Output, Current-Sensing Amplifier that integrates an internal shunt resistor to enable high-accuracy current measurements at common-mode voltages that can vary from 0 to 36V, independent of the supply voltage. The device is a bidirectional, low- or high-side current-shunt monitor that allows an external reference to be used to measure current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance and ensures an optimized Kelvin layout for the sensing resistor is always obtained.
- 2mΩ Precision integrated shunt resistor
- 0.1% (Maximum) Shunt resistor tolerance
- 15A Continuous current from -40 to 85°C
- 10ppm/°C Temperature coefficient (0 to 125°C)
- 0.3% (Maximum) High accuracy gain error (shunt and amplifier)
- 50mA (Maximum) Offset current
- 500mV/A Gains
Applications
Sensing & Instrumentation, Power Management, Communications & Networking, Computers & Computer Peripherals, Automotive, Test & Measurement
Technical Specifications
200µA
50kHz
16Pins
TSSOP
-40°C
2.7V
110dB
Surface Mount
-
No SVHC (27-Jun-2018)
General Purpose
TSSOP
200µA
TSSOP
125°C
36V
500 mV/A
-
MSL 2 - 1 year
50kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate