Product Information
Product Overview
The DS90UB925QSQE/NOPB is a 24-bit colour FPD-Link III Serializer with bidirectional control channel. The chipset is ideally suited for automotive video-display systems with HD formats and automotive vision systems with megapixel resolutions. It incorporates an embedded bidirectional control channel and low latency GPIO controls. This chipset translates a parallel interface into a single pair high-speed serialized interface. The serial bus scheme, FPD-Link III, supports full duplex of high-speed video data transmission and bidirectional control communication over a single differential link. Consolidation of video data and control over a single differential pair reduces the interconnect size and weight, while also eliminating skew issues and simplifying system design. The serializer embeds the clock, DC scrambles and balances the data payload & level shifts the signals to high-speed low voltage differential signalling. Up to 24 data bits are serialized along the video control signals.
- Bidirectional control interface channel interface with I²C compatible serial control bus
- Supports high definition (720p) digital video format
- RGB888 + VS, HS, DE and I²S audio supported
- Supports two 10-bit camera video streams
- AC-coupled STP interconnect up to 10m
- Parallel LVCMOS video inputs
- DC-balanced and scrambled data with embedded clock
- Supports repeater application
- Internal pattern generation
- Low power modes minimize power dissipation
- Backward compatible to FPD-link II
- 5 to 85MHz PCLK supported
- >8kV HBM and ISO 10605 ESD rating
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Automotive, Audio
Technical Specifications
Serialiser
LVCMOS
WQFN
3V
24Inputs
-
MSL 3 - 168 hours
2.975Gbps
LVDS
48Pins
3.6V
1Outputs
-
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate