Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.450 |
10+ | € 1.060 |
50+ | € 0.969 |
100+ | € 0.792 |
250+ | € 0.745 |
500+ | € 0.718 |
1000+ | € 0.695 |
Product Information
Product Overview
The DS26C32ATMX/NOPB is a quad CMOS differential Line Receiver designed to meet the RS-422, RS-423 and Federal standard 1020 and 1030 for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The DS26C32A has an input sensitivity of 200mV over the common mode input voltage range of ±7V. The DS26C32A features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. It provides an enable and disable function common to all four receivers. It also features tri-state outputs with 6mA source and sink capability. This product is pin compatible with the DS26LS32A and the AM26LS32.
- CMOS design for low power
- Inputs won't load line when VCC=0V
- Tri-state outputs for connection to system buses
- ±0.2V Sensitivity over input common mode voltage range
- 19ns Typical propagation delay
- 60mV Typical input hysteresis
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
RS422 / RS423 Receiver
-
30Mbps
5.5V
16Pins
-
-40°C
-
No SVHC (27-Jun-2018)
4Receivers
Half Duplex
4.5V
SOIC
32
-
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate