Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.750 |
10+ | € 11.250 |
25+ | € 10.750 |
50+ | € 10.240 |
100+ | € 9.740 |
Product Information
Product Overview
The DP83630SQE/NOPB is a precision PHYTER IEEE 1588 Precision Time Protocol Transceiver has deterministic, low latency and allows choice of microcontroller with no hardware customization required. The integrated 1588 functionality allows system designers the flexibility and precision of a close to the wire timestamp. The three key 1588 features supported by packet time stamps for clock synchronization, integrated IEEE 1588 synchronized low jitter clock generation and synchronized event triggering and time stamping through GPIO. It offers innovative diagnostic features unique to Texas Instruments, including dynamic monitoring of link quality during standard operation for fault prediction. These advanced features allow the system designer to implement a fault prediction mechanism to detect and warn of deteriorating and changing link conditions. This single port fast Ethernet transceiver can support both copper and fibre media.
- IEEE 1588 V1 and V2 Supported
- UDP/IPv4, UDP/IPv6 and layer2 Ethernet packets supported
- IEEE 1588 Clock synchronization
- Selectable frequency synchronized low jitter clock output
- Timestamp resolution of 8ns
- Allows sub 10ns synchronization to master reference
- 12 IEEE 1588 GPIOs for trigger or capture
- Deterministic, low transmit and receive latency
- Dynamic link quality monitoring
- TDR based cable diagnostic and cable length detection
- Auto-crossover in forced modes of operation
- Green product and no Sb/Br
Applications
Communications & Networking, Automation & Process Control, Test & Measurement, Imaging, Video & Vision
Technical Specifications
Ethernet PHY Transceiver
3V
LLP
Surface Mount
85°C
-
IEEE 1588
3.6V
48Pins
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate