Product Information
Alternatives for CD74HCT259M .
2 Products Found
Product Overview
The CD74HCT259M is a 8-bit CMOS Addressable Latch features the low-power consumption associated with CMOS circuitry and has speeds comparable to low-power Schottky. It latches three active modes and one RESET mode. When both the LE\ and master RESET (MR\) inputs are low (8-line demultiplexer mode) the output of the addressed latch follows the data input and all other outputs are forced low. When both MR\ and LE\ are high (memory mode), all outputs are isolated from the data input, i.e., all latches hold the last data presented before the LE\ transition from low to high. A condition of LE\ low and MR\ high (addressable latch mode) allows the addressed latch's output to follow the data input, all other latches are unaffected. The RESET mode (all outputs low) results when LE\ is high and MR\ is low.
- Buffered inputs and outputs
- Four operating modes
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
74HCT259
Standard
4mA
SOIC
4.5V
8bit
74259
125°C
-
No SVHC (17-Dec-2015)
Addressable
16ns
SOIC
16Pins
5.5V
74HCT
-55°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate