Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.050 |
10+ | € 1.030 |
50+ | € 1.010 |
100+ | € 0.991 |
250+ | € 0.972 |
500+ | € 0.952 |
1000+ | € 0.933 |
2500+ | € 0.913 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4503BE
Order Code3119262
Product RangeCD4000 LOGIC
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberCD4503
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4503
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4503BE is a Hex Non-inverting Buffer with 3-state outputs having high sink and source-current capability. Two disable controls are provided, one of which controls four buffers and the other controls the remaining two buffers.
- 1 TTL-load output drive capability
- 2 Output-disable controls
- Pin compatible with industry types MM80C97, MC14503 and 340097
- 5/10/15V Parametric ratings
- Meets all requirements of JEDEC tentative standard no. 13B
- Green product and no Sib/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4503
Operating Temperature Max
125°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
CD4503
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability