Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.030 |
10+ | € 1.000 |
50+ | € 0.975 |
100+ | € 0.947 |
250+ | € 0.919 |
500+ | € 0.891 |
1000+ | € 0.864 |
2500+ | € 0.836 |
Product Information
Product Overview
The CD4099BE is a 8-bit CMOS Addressable Latch can perform a variety of functions. Data are inputted to a particular bit in the latch when that bit is addressed (by means of input A0, A1, A2) and when WD is at a low level. When WD is high, data entry is inhibited, however, all 8 outputs can be continuously read independent of WD and address inputs. A master RESET input is available, which RESETs all bits to a logic 0 level when RESET and WD are at a high level. When RESET is at a high level and WRITE RESET is at a low level, the latch acts as a 1-of-8 demultiplexer, the bit that is addressed has an active output which follows the data input, while all unaddressed bits are held to a logic 0 level.
- Serial data input
- Active parallel output
- Storage register capability
- Master clear
- Can function as demultiplexer
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
Applications
Industrial
Technical Specifications
CD4099
Standard
6.8mA
DIP
3V
8bit
4099
125°C
-
No SVHC (27-Jun-2018)
Addressable
50ns
DIP
16Pins
18V
CD4000
-55°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate