Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.430 |
10+ | € 5.000 |
25+ | € 4.630 |
Product Information
Product Overview
The AFE4403 is a fully-integrated analog front-end (AFE) ideally suited for pulse oximeter applications. The device consists of a low-noise receiver channel with an integrated analog-to-digital converter (ADC), an LED transmit section, and diagnostics for sensor and LED fault detection. The device is a very configurable timing controller. This flexibility enables the user to have complete control of the device timing characteristics. To ease clocking requirements and provide a low-jitter clock to the AFE4403, an oscillator is also integrated that functions from an external crystal. The device communicates to an external microcontroller or host processor using an SPI interface.
- Fully-Integrated AFE for Pulse Oximeter and Heart Rate Monitoring Applications
- Integrated Dual LED Driver
- Option for a Third LED Support for Optimized SPO2, HRM, or Multi-Wavelength HRM
- Up to 110-dB Dynamic Range
- 22-Bit Output in Twos Complement Format Receive Channel
- Rx = 2.0 V to 3.6 V
- Tx = 3.0 V to 5.25 V
- Sampling Rate: 1.3kSPS
- Serial Input Channel
- Operating temperature range -20°C to 70°C
Technical Specifications
Integrated Analog Front End
1Channels
2V
-20°C
DSBGA
22 bits
-
No SVHC (14-Jun-2023)
Data Converters
SPI
3.6V
70°C
36Pins
8kSPS
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate