Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1406
Order Code2729407
Also Known AsGTIN UPC EAN: 3760122595606
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.290 |
25+ | € 11.590 |
100+ | € 10.850 |
250+ | € 10.300 |
500+ | € 10.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1406
Order Code2729407
Also Known AsGTIN UPC EAN: 3760122595606
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourYellow
Current Rating12A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 76-1406 from Tenma is a yellow coloured straight 4mm male banana plug to straight 4mm male banana plug lead. It is in according to EN / IEC 61010-031:2008: 1000V CAT II / 1000V CAT III / 600V CAT IV, reinforced insulation 12A (at +40°C) electrical safety.
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- According to EN / IEC 60529 : IP2X (touchproof)
- Silicone insulators and lantern contact spring wire jacket
- Length of 1.5m (150cm)
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
5ft
Insulator Colour
Yellow
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763