Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7765
Order Code7430558
Also Known AsGTIN UPC EAN: 610079984301
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-7765
Order Code7430558
Also Known AsGTIN UPC EAN: 610079984301
Technical Datasheet
DMM FunctionsCurrent, Voltage, Resistance
No. of Digits3.75
DMM Response TypeMean Value
Display Count3999
Range SelectionAuto
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
This autoranging meter features a wide range of measurement capabilities, and is ergonomically designed to easily fit in the palm of your hand. 3 3/4 digit, 3999 count display measures AC/DC voltage and current, ohms, diode check and transistor HFE.
- 1/2" high LCD digits
- Continuity buzzer
- Protective holster
- Meets 600V CATI standards
- Input Impedance 10MΩ
- Dimensions: 5 3/8" (H) x 3" (W) x 1 3/8" (D)
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, standard 9V battery and owners manual.
Technical Specifications
DMM Functions
Current, Voltage, Resistance
DMM Response Type
Mean Value
Range Selection
Auto
Voltage Measure AC Max
500V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
500V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28