Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2102G11
Order Code2663415
Product RangeOsiSense XC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.500 |
5+ | € 38.710 |
10+ | € 37.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2102G11
Order Code2663415
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max12N-m
Product RangeOsiSense XC
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XCKP2102G11 is a Limit Switch with plastic body and Zamak spring return roller plunger linear head operator. This XCKP series fixed rotary head limit switch features 1NC + 1NO snap action contacts, by 30° cam switch actuation and screw-clamp terminals. The standard format limit switch is suitable for use with the OsiSense XC range products. It meets the EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 and CSA C22.2 No 14 standards. It is a comprehensive offer of positive opening snap action contacts for a simpler and safer machine design.
- Green premium product
- Modular design for easier maintenance
- IP66 and IP67 Protection rating
- IK04 Protection rating
- 10000000 cycles Mechanical durability
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
10A
Operating Force Max
12N-m
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077