Print Page
TTK25BK-SD
In-Line Cable Joint, IP68, 5 Pole
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.710 |
5+ | € 11.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEETUBE
Manufacturer Part NoTTK25BK-SD
Order Code3390961
Cable Diameter17mm
ColourBlack
Conductor Area CSA-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Black TeeTube In-line 5 Pole Screw - end barrier contact 8mm to 17mm, 4mm maximum conductor size IP68 32A 450V 2 cable entries.
- Cable Entries: 2
- Number of Poles: 5
- Terminal Type: Screw - end barrier contact
- Body Material: PA66 / TPE
- Colour: Black - RAL 9005
- IP Rating: IP68
- Maximum Conductor Size: 4mm²
- Maximum Current: 32A
- Maximum Voltage: 450Vac
- Temperature range: -40°C to 125°C
- Minimum cable diameter: 8mm
- Maximum cable diameter: 17mm
- Cable fixing system
- Temperature T rating: T85
Technical Specifications
Cable Diameter
17mm
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06