Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.620 |
| 10+ | € 1.950 |
| 25+ | € 1.840 |
| 50+ | € 1.740 |
| 100+ | € 1.620 |
| 500+ | € 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000486-04
Order Code4730463
Technical Datasheet
Antenna BandWide Band
Antenna TypeFlexible
Frequency Range698MHz to 960MHz, 1.427GHz to 1.517GHz, 1.69GHz to 2.2GHz, 3.3GHz to 3.8GHz, 3.8GHz to 4.2GHz
VSWR2.5:1
Peak Gain / Gain2.6dBi, 2.7dBi, 2.9dBi, 3dBi, 3.6dBi
Antenna MountingAdhesive
Product Range-
Protocol5G / Cat-M / Cellular / FPC / LTE / NB-IoT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
698MHz to 960MHz, 1.427GHz to 1.517GHz, 1.69GHz to 2.2GHz, 3.3GHz to 3.8GHz, 3.8GHz to 4.2GHz
Peak Gain / Gain
2.6dBi, 2.7dBi, 2.9dBi, 3dBi, 3.6dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
Flexible
VSWR
2.5:1
Antenna Mounting
Adhesive
Protocol
5G / Cat-M / Cellular / FPC / LTE / NB-IoT
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability