Print Page
172211-4
Connector Housing, AMP E1 Series, Receptacle, 4 Ways, 2.5 mm, AMP E1 Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No172211-4
Order Code4303297
Product RangeAMP E1 Series
1,167 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
350+ | € 0.224 |
1050+ | € 0.208 |
Price for:Each
Minimum: 350
Multiple: 350
€ 78.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No172211-4
Order Code4303297
Product RangeAMP E1 Series
Product RangeAMP E1 Series
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithAMP E1 Series Pin Contacts
SVHCMelamine (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMP E1 Series
No. of Positions
4Ways
For Use With
AMP E1 Series Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089