Print Page
150072-1
Ring Tongue Terminal, M11, 7/16", 18 AWG, 0.9 mm², PIDG, Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No150072-1
Order Code2971818
Product RangePIDG
4,338 In Stock
Ship in 15 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | € 2.160 |
| 120+ | € 1.890 |
Price for:Each
Minimum: 40
Multiple: 40
€ 86.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No150072-1
Order Code2971818
Product RangePIDG
Stud Size - MetricM11
Stud Size - Imperial7/16"
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M11
Wire Size AWG Max
18AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
7/16"
Conductor Area CSA
0.9mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615