Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-200871-0
Order Code1363518
Product RangeM Series Connectors
Technical Datasheet
1,537 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-200871-0
Order Code1363518
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeJack Screw
For Use WithM Series Rectangular Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32
Screw Head Height10.24mm
Screw Length43.26mm
Product RangeM Series Connectors
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M3.5
Screw Head Height
10.24mm
Product Range
M Series Connectors
For Use With
M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
43.26mm
Alternatives for 1-200871-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072