Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-150M
Order Code3499423
Product RangeVLS-HBX Series
Technical Datasheet
1,550 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.390 |
| 50+ | € 0.343 |
| 100+ | € 0.306 |
| 250+ | € 0.281 |
| 500+ | € 0.259 |
| 1000+ | € 0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-150M
Order Code3499423
Product RangeVLS-HBX Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.52A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.95A
Product RangeVLS-HBX Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.503ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.52A
Saturation Current (Isat)
1.95A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.503ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001