Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3010ET-6R8M
Order Code2364641
Product RangeVLS-E Series
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.217 |
| 50+ | € 0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010ET-6R8M
Order Code2364641
Product RangeVLS-E Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)770mA
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.312ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for VLS3010ET-6R8M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.312ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
770mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability