Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoPLEA85DCA1R0M-1PT00
Order Code4308686
Product RangePLE Series
Technical Datasheet
3,960 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.330 |
| 100+ | € 0.256 |
| 500+ | € 0.247 |
| 1000+ | € 0.178 |
| 2000+ | € 0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA85DCA1R0M-1PT00
Order Code4308686
Product RangePLE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangePLE Series
Inductor Case / Package0403 [1008 Metric]
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.8mm
Product Height0.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.3ohm
Product Length
1mm
Product Height
0.55mm
RMS Current (Irms)
1A
Saturation Current (Isat)
700mA
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0263
Product traceability