Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 20.230 |
| 5+ | € 17.480 |
| 10+ | € 16.710 |
| 20+ | € 16.010 |
| 50+ | € 15.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP8-8-2G
Order Code2786115
Product RangeWP
Also Known AsCHD91E11WG
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialASA
External Height - Metric22mm
External Width - Metric75mm
External Depth - Metric75mm
IP RatingIP67
Body ColourWhite, Grey
NEMA Rating-
External Height - Imperial0.87"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
22mm
External Depth - Metric
75mm
Body Colour
White, Grey
External Height - Imperial
0.87"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ASA
External Width - Metric
75mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
WP
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0575