Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.850 |
| 5+ | € 20.600 |
| 10+ | € 19.700 |
| 20+ | € 18.880 |
| 50+ | € 18.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF10-6-15D
Order Code2786061
Product RangePF
Also Known AsCDE9215DG
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric100mm
External Depth - Metric150mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial3.94"
External Depth - Imperial5.91"
Product RangePF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
55mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
PF
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1691