Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.700 |
| 5+ | € 11.760 |
| 10+ | € 10.690 |
| 20+ | € 10.230 |
| 50+ | € 9.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF10-2-7D
Order Code2786057
Product RangePF
Also Known AsCDE9209DG
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric22.5mm
External Width - Metric100mm
External Depth - Metric67mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial0.89"
External Width - Imperial3.94"
External Depth - Imperial2.64"
Product RangePF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
22.5mm
External Depth - Metric
67mm
Body Colour
Grey
External Height - Imperial
0.89"
External Depth - Imperial
2.64"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
PF
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06