Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.540 |
5+ | € 13.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHH874WHN
Order Code3390120
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric76mm
External Depth - Metric135mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.99"
External Depth - Imperial5.31"
Product Overview
Handheld enclosure suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc.
- Operating temperature: -10°C to +60°C
- Constructed from high impact ABS
- Dimensions (LxWxH): 135x76x35mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
135mm
Body Colour
White
External Height - Imperial
1.38"
External Depth - Imperial
5.31"
Enclosure Material
ABS
External Width - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.99"
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107