Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 243.020 |
Product Information
Product Overview
STM32G474QE MCU evaluation board is a demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32G474QET6U microcontroller designed to make user application development easier. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, potentiometer/LDR, SRAM, Quad-SPI flash memory device, microSD™ card, Smartcard, FDCAN transceiver, high brightness LED, motor-control connectors, temperature sensor and others). Extension headers provide easy connection to daughterboard for specific applications. The board features STLINK-V3E as the embedded in-circuit debugger and programmer for the STM32 MCU and the USB virtual COM port bridge.
- Features a motor-control configuration board
- 240 x 320 TFT colour LCD display module with SPI interface
- 16Gbyte microSD™ card bundled
- 4-direction joystick with selection button
- Two sets of motor control expansion connectors board expansion extension connectors
- Power-supply options:ST-LINK USB VBUS, external sources, USB Type-C™ connector or daughterboard
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Support wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
Technical Specifications
STMicroelectronics
STM32G4
Cortex-M4F
Eval Board STM32G474QET6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32G474QET6U
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate